
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.020 (CNY23.7526) |
| 25+ | CNY20.600 (CNY23.278) |
| 100+ | CNY20.180 (CNY22.8034) |
| 160+ | CNY19.760 (CNY22.3288) |
Product Information
Product Overview
The PIC16F727-I/PT is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 14kB of addressable program memory size, 368bytes of data memory size, 36 general-purpose I/O pins and 14-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 1.8 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- 16MHz internal oscillator
- Brown-out reset (BOR)
- Power on reset (POR)
- Internal voltage reference (Bandgap)
- Two 8-bit digital timers
- One 16-bit digital timer
- 2x Capture/Compare/PWM (CCP)
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16F7XX Series Microcontrollers
20MHz
44Pins
36I/O's
368Byte
8Bit
5.5V
85°C
PIC16
AEC-Q100
No SVHC (04-Feb-2026)
PIC16
14KB
TQFP
I2C, SPI, USART
14Channels
1.8V
-40°C
Surface Mount
PIC16F7xx
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
