
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.550 | CNY14.55 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.550 (CNY16.4415) |
| 25+ | CNY14.260 (CNY16.1138) |
| 100+ | CNY13.970 (CNY15.7861) |
| 1100+ | CNY13.680 (CNY15.4584) |
Product Information
Product Overview
The PIC16F1827T-I/SO is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 384bytes of data memory size, 16 general-purpose I/O pins, two comparators, 12-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 5.5V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- 32kHz to 32MHz internal oscillator
- 256bytes of EEPROM data memory
- Brown-out reset (BOR)
- Low voltage detection
- Power on reset (POR)
- Internal voltage reference (Bandgap)
- Four 8-bit digital timers
- One 16-bit digital timer
- 2x Capture/Compare/PWM (CCP)
- 2x Enhanced Capture/Compare/PWM (ECCP)
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16F18XX Series Microcontrollers
32MHz
18Pins
16I/O's
384Byte
10Bit
5.5V
85°C
PIC16
AEC-Q100
No SVHC (04-Feb-2026)
PIC16
7KB
SOIC
EUSART, I2C, SPI
12Channels
2.5V
-40°C
Surface Mount
PIC16F18xx
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PIC16F1827T-I/SO
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
