Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F18146-I/SOCopy
Manufacturer Standard Lead Time59 weeks
Order Code4047029
Product RangePIC16 Family PIC16F181xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.450 (CNY8.4185) |
| 25+ | CNY6.720 (CNY7.5936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.45 (CNY8.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F18146-I/SOCopy
Manufacturer Standard Lead Time59 weeks
Order Code4047029
Product RangePIC16 Family PIC16F181xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F181xx Series Microcontrollers
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size28KB
No. of Pins20Pins
IC Case / PackageSOIC
No. of I/O's18I/O's
InterfacesEUSART, I2C, SPI
RAM Memory Size2KB
ADC Channels41Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F18xxx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
PIC16F18146-I/SO is a microcontroller. It is suitable for analogue peripherals that enables precision sensor applications. This microcontroller includes a 12-bit differential Analog-to-Digital converter with computation (ADCC), two 8-bit Digital-to-Analog converters (DAC), a 16-bit pulse-width modulation (PWM) peripheral, and many more waveform for control and communication peripherals.
- Program flash memory is 28K
- Data flash memory (EEPROM) is 256bytes
- Data SRAM is 2048bytes, 125ns minimum instruction time
- Program memory size is 16,384
- Packaging style is 20-lead SOIC
- Operating temperature range is -40°C to +85°C
- Operating voltage range 1.8V to 5.5V
- Low-current power-on reset (POR), configurable power-up timer (PWRT)
- Brown-out reset (BOR), low-power brown-out reset (LPBOR)
- Windowed watchdog timer (WWDT), 16-level deep hardware stack
Technical Specifications
Product Range
PIC16 Family PIC16F181xx Series Microcontrollers
Operating Frequency Max
32MHz
No. of Pins
20Pins
No. of I/O's
18I/O's
RAM Memory Size
2KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC16
Program Memory Size
28KB
IC Case / Package
SOIC
Interfaces
EUSART, I2C, SPI
ADC Channels
41Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F18xxx
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
