Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F18075-I/PTCopy
Manufacturer Standard Lead Time49 weeks
Order Code4049788
Product RangePIC16 Family PIC16F180XX Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.130 (CNY12.5769) |
| 25+ | CNY10.910 (CNY12.3283) |
| 100+ | CNY10.690 (CNY12.0797) |
| 160+ | CNY10.470 (CNY11.8311) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.13 (CNY12.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F18075-I/PTCopy
Manufacturer Standard Lead Time49 weeks
Order Code4049788
Product RangePIC16 Family PIC16F180XX Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F180XX Series Microcontrollers
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size14KB
No. of Pins44Pins
IC Case / PackageTQFP
No. of I/O's36I/O's
InterfacesEUSART, I2C, SPI
RAM Memory Size1KB
ADC Channels39Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F180xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
PIC16F18075-I/PT is a microcontroller. It is suitable for digital and analogue peripherals that enable cost-sensitive sensor and real-time control applications. It has a memory range of 3.5KB to 28KB, with speeds upto 32MHz. This microcontroller includes a 10-bit Analog-to-Digital converter with computation (ADCC), automated capacitive voltage divider (CVD) techniques for advanced capacitive touch sensing.
- Program memory size is 8192byte
- Program flash memory is 14k, packaging style is 44-lead TQFP
- Data flash memory (EEPROM) is 128bytes
- Data SRAM is 512bytes, operating temperature range is -40°C to 85°C
- Compiler optimized RISC architecture
- Operating speed is DC 32MHz clock input
- 125ns minimum instruction time, operating voltage range is 1.8V to 5.5V
- 16-level deep hardware stack, low-current power-on reset (POR)
- Configurable power-up timer (PWRT), brown-out reset (BOR)
- Watchdog timer (WDT)
Technical Specifications
Product Range
PIC16 Family PIC16F180XX Series Microcontrollers
Operating Frequency Max
32MHz
No. of Pins
44Pins
No. of I/O's
36I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
Device Core
PIC16
Program Memory Size
14KB
IC Case / Package
TQFP
Interfaces
EUSART, I2C, SPI
ADC Channels
39Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F180xx
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
