
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.850 (CNY7.7405) |
| 25+ | CNY5.800 (CNY6.554) |
| 100+ | CNY5.690 (CNY6.4297) |
Product Information
Product Overview
PIC16F18046-I/SS is a microcontroller which has a suite of digital and analogue peripherals that enable cost-sensitive sensor and real-time control applications. The family includes a 10-bit analogue-to-digital converter with computation (ADCC), automated capacitive voltage divider (CVD) techniques for advanced capacitive touch sensing, an 8bit digital-to-analogue converter (DAC) module, and many more waveform control and communication peripherals. This small form factor, feature-rich device is well suited for low-cost sensor and control applications.
- C compiler-optimized RISC architecture, 16-level deep hardware stack
- Operating speed: DC - 32MHz clock input, 125ns minimum instruction time
- Low-current power-on reset (POR), configurable power-up timer (PWRT)
- Programmable code protection and write protection
- Fixed voltage reference (FVR) measurement data, microchip unique identifier (MUI)
- Four configurable logic cells (CLC): integrated combinational and sequential logic
- Rising and falling edge dead-band control, full-bridge, half-bridge, and 1-channel drive
- Generates true linear frequency control and increased frequency resolution
- Inter-integrated circuit (I2C) mode: 7/10-bit addressing modes
- Operating voltage range from 1.8V to 5.5V
Technical Specifications
PIC16 Family PIC16F180xx Series Microcontrollers
32MHz
20Pins
18I/O's
2KB
10Bit
5.5V
85°C
PIC16
-
PIC16
28KB
SSOP
EUSART, I2C, SPI
17Channels
1.8V
-40°C
Surface Mount
PIC16F180xx
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
