Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1784-I/MVCopy
Manufacturer Standard Lead Time6 weeks
Order Code2366383
Product RangePIC16 Family PIC16F178x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.340 (CNY24.1142) |
| 25+ | CNY20.920 (CNY23.6396) |
| 100+ | CNY20.490 (CNY23.1537) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.34 (CNY24.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F1784-I/MVCopy
Manufacturer Standard Lead Time6 weeks
Order Code2366383
Product RangePIC16 Family PIC16F178x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F178x Series Microcontrollers
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size4KB
No. of Pins40Pins
IC Case / PackageUQFN
No. of I/O's36I/O's
InterfacesEUSART, I2C, SPI
RAM Memory Size512Byte
ADC Channels15Channels
ADC Resolution12Bit
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F17xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
PIC16 Family PIC16F178x Series Microcontrollers
Operating Frequency Max
32MHz
No. of Pins
40Pins
No. of I/O's
36I/O's
RAM Memory Size
512Byte
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC16
Program Memory Size
4KB
IC Case / Package
UQFN
Interfaces
EUSART, I2C, SPI
ADC Channels
15Channels
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F17xx
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PIC16F1784-I/MV
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
