Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F15356-I/SOCopy
Order Code3580690
Product RangePIC16 Family PIC16F153xx Series Microcontroller
Your Part Number
216 In Stock
Need more?
216 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.760 (CNY11.0288) |
| 25+ | CNY9.690 (CNY10.9497) |
| 100+ | CNY9.500 (CNY10.735) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.76 (CNY11.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F15356-I/SOCopy
Order Code3580690
Product RangePIC16 Family PIC16F153xx Series Microcontroller
Technical Datasheet
Product RangePIC16 Family PIC16F153xx Series Microcontroller
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size28KB
No. of Pins28Pins
IC Case / PackageSOIC
No. of I/O's25I/O's
InterfacesEUSART, I2C, SPI
RAM Memory Size2KB
ADC Channels24Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F153xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
PIC16 Family PIC16F153xx Series Microcontroller
Operating Frequency Max
32MHz
No. of Pins
28Pins
No. of I/O's
25I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
Device Core
PIC16
Program Memory Size
28KB
IC Case / Package
SOIC
Interfaces
EUSART, I2C, SPI
ADC Channels
24Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F153xx
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
