
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.040 (CNY22.6452) |
| 25+ | CNY18.430 (CNY20.8259) |
| 100+ | CNY16.530 (CNY18.6789) |
| 160+ | CNY16.200 (CNY18.306) |
Product Information
Product Overview
The PIC16F1526-I/PT is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 14kB of addressable program memory size, 768bytes of data memory size, 55 general-purpose I/O pins and 30-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 1.8 to 5.5V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- 32kHz to 16MHz internal oscillator
- Programmable brown-out reset (BOR)
- Power on reset (POR)
- Internal voltage reference (Bandgap)
- Six 8-bit digital timers
- Three 16-bit digital timers
- 10x Capture/Compare/PWM (CCP)
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16F152x Series Microcontrollers
20MHz
64Pins
54I/O's
768Byte
10Bit
5.5V
85°C
PIC16
AEC-Q100
No SVHC (04-Feb-2026)
PIC16
14KB
TQFP
AUSART, EUSART, I2C, SPI
30Channels
2.3V
-40°C
Surface Mount
PIC16F15xx
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
