Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16C622A-20/PCopy
Manufacturer Standard Lead Time12 weeks
Order Code9759549
Product RangePIC16 Family PIC16C62x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.020 (CNY23.7526) |
| 25+ | CNY20.600 (CNY23.278) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.02 (CNY23.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C622A-20/PCopy
Manufacturer Standard Lead Time12 weeks
Order Code9759549
Product RangePIC16 Family PIC16C62x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16C62x Series Microcontrollers
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size3.5KB
No. of Pins18Pins
IC Case / PackageDIP
No. of I/O's13I/O's
Interfaces-
RAM Memory Size128Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16C6x
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16C62x Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
18Pins
No. of I/O's
13I/O's
RAM Memory Size
128Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC16
Program Memory Size
3.5KB
IC Case / Package
DIP
Interfaces
-
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
0°C
IC Mounting
Through Hole
MCU Series
PIC16C6x
MSL
-
Technical Docs (3)
Alternatives for PIC16C622A-20/P
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002132
