Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.360 (CNY3.7968) |
| 25+ | CNY3.060 (CNY3.4578) |
| 100+ | CNY2.830 (CNY3.1979) |
| 490+ | CNY2.710 (CNY3.0623) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.36 (CNY3.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMTCH9010-I/REB
Order Code4712399
Technical Datasheet
Sensor TypeLiquid Detection Sensor
No. of Channels1Channels
Output InterfaceSerial
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Sensor Case / PackageVQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Liquid Detection Sensor
Output Interface
Serial
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Max
85°C
Product Range
-
No. of Channels
1Channels
Supply Voltage Min
1.8V
Sensor Case / Package
VQFN
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
