Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMSC2X30SDA170JCopy
Manufacturer Standard Lead Time40 weeks
Order Code3941443
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY597.340 (CNY674.9942) |
| 25+ | CNY585.400 (CNY661.502) |
Price for:Each
Minimum: 1
Multiple: 1
CNY597.34 (CNY674.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMSC2X30SDA170JCopy
Manufacturer Standard Lead Time40 weeks
Order Code3941443
Technical Datasheet
Product Range-
Diode ConfigurationDual
Repetitive Peak Reverse Voltage1.7kV
Forward Voltage Max1.8V
Diode Module ConfigurationDual
Average Forward Current30A
Total Capacitive Charge230nC
No. of Pins4Pins
Diode Case StyleSOT-227
No. of Pins4 Pin
Operating Temperature Max175°C
Diode MountingPanel
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.7kV
Diode Module Configuration
Dual
Total Capacitive Charge
230nC
Diode Case Style
SOT-227
Operating Temperature Max
175°C
Qualification
-
Diode Configuration
Dual
Forward Voltage Max
1.8V
Average Forward Current
30A
No. of Pins
4Pins
No. of Pins
4 Pin
Diode Mounting
Panel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
