Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMSC015SMA070B4Copy
Manufacturer Standard Lead Time21 weeks
Order Code3941422
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY221.200 (CNY249.956) |
| 25+ | CNY199.080 (CNY224.9604) |
| 100+ | CNY187.280 (CNY211.6264) |
Price for:Each
Minimum: 1
Multiple: 1
CNY221.20 (CNY249.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMSC015SMA070B4Copy
Manufacturer Standard Lead Time21 weeks
Order Code3941422
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id140A
Drain Source Voltage Vds700V
Drain Source On State Resistance0.015ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max2.4V
Power Dissipation455W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
140A
Drain Source On State Resistance
0.015ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
2.4V
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Channel Type
N Channel
Drain Source Voltage Vds
700V
Transistor Case Style
TO-247
Rds(on) Test Voltage
20V
Power Dissipation
455W
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008147
