Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMSASC25H45K/TRCopy
Manufacturer Standard Lead Time3 weeks
Order Code4712831
Your Part Number
943 In Stock
Need more?
943 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,499.330 (CNY1,694.2429) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1,499.33 (CNY1,694.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMSASC25H45K/TRCopy
Manufacturer Standard Lead Time3 weeks
Order Code4712831
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current25A
Diode ConfigurationSingle
Diode Case StyleThinKey 2
No. of Pins2Pins
Forward Voltage Max610mV
Forward Surge Current280A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
280A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
25A
Diode Case Style
ThinKey 2
Forward Voltage Max
610mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000474
