
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.460 | CNY7.46 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.460 (CNY8.4298) |
| 25+ | CNY7.320 (CNY8.2716) |
| 100+ | CNY7.170 (CNY8.1021) |
| 3000+ | CNY7.020 (CNY7.9326) |
Product Information
Product Overview
The MIC94063YC6 TR is a high side Power Switch designed for operation between 1.7 to 5.5V. The devices contain a low on-resistance P-channel MOSFET that supports over 2A of continuous current. The switch features an active load discharge circuit which insures capacitive loads retain no charge when the main switch is in an OFF state. It features rapid turn-ON while MIC94062-63 provide a slew rate controlled soft-start turn-on of 800µs (typical) to prevent in-rush current from glitching supply rails. An active pull-down on the enable input keeps MIC94060-63 in a default OFF state until the EN pin is pulled to a high level. Built-in level shift circuitry allows low voltage logic signals to switch higher supply voltages or vice versa and high level logic signals can control low level voltages.
- Built-in level shift for control logic
- Micro-power shutdown
Applications
Portable Devices, Imaging, Video & Vision, Multimedia, Sensing & Instrumentation, Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
High Side
5.5V
0.077ohm
6Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
1Channels
2A
SC-70
Yes
1Outputs
125°C
-
No SVHC (04-Feb-2026)
SC-70
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
