Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC826TYMT-TRCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3491037RL
Cut Tape3491037
Your Part Number
2,967 In Stock
Need more?
2,967 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.150 | CNY3.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.150 (CNY3.5595) |
| 25+ | CNY3.090 (CNY3.4917) |
| 100+ | CNY3.030 (CNY3.4239) |
| 5000+ | CNY2.970 (CNY3.3561) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC826TYMT-TRCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3491037RL
Cut Tape3491037
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom3.075V
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeManual, Active-High, Push-Pull / Active-Low, Push-Pull
IC Case / PackageTDFN
No. of Pins6Pins
IC MountingSurface Mount
Delay Time200ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseTDFN
Threshold Voltage3.075V
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
TDFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
3.075V
Reset Threshold Voltage - Nom
3.075V
Supply Voltage Min
1V
Reset Output Type
Manual, Active-High, Push-Pull / Active-Low, Push-Pull
No. of Pins
6Pins
Delay Time
200ms
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
TDFN
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
