
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.910 | CNY2.91 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.910 (CNY3.2883) |
| 25+ | CNY2.860 (CNY3.2318) |
| 100+ | CNY2.800 (CNY3.164) |
| 3000+ | CNY2.740 (CNY3.0962) |
Product Information
Product Overview
3 pin microprocessor supervisor circuit with open-drain reset output. This single-voltage supervisor with open-drain reset output that provides accurate power supply monitoring and reset generation in microprocessor-based systems. The function of the device is to assert a reset signal if the power supply voltage drops below the reset threshold voltage and retain this reset for the reset timeout period once the power supply increases above the reset threshold voltage. Suitable for use in critical microcomputer power monitoring, portable equipment, solid state drives, printers/computers and embedded controllers.
- 3.08V nominal VTH and 20ms min tRESET
- 4.5µA supply current (typical) at 3.6V
- /RESET remains valid with VCC as low as 1V
- 2.5% voltage threshold accuracy over temperature
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 3 - 168 hours
-
3.08V
3.08V
1.2V
Active-Low, Open-Drain
3Pins
20ms
125°C
-
No SVHC (04-Feb-2026)
SOT-23
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
