
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.210 | CNY3.21 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.210 (CNY3.6273) |
| 25+ | CNY3.150 (CNY3.5595) |
| 100+ | CNY3.090 (CNY3.4917) |
| 3000+ | CNY3.020 (CNY3.4126) |
Product Information
Product Overview
The MIC7300YM5-TR is a high-performance CMOS Operational Amplifier featuring rail-to-rail input and output with strong output drive capability. It is able to source and sink in excess of 80mA into large capacitive loads. The input common-mode range extends beyond the rails by 300mV and the output voltage typically swings to within 150μV of both rails when driving a 100kΩ load. The amplifier operates from 2.2 to 10V and is fully specified at 2.2, 3, 5 and 10V. Gain bandwidth and slew rate are 500kHz and 0.5V/μs, respectively.
- Drives large capacitive loads (6000pF with 10V supply)
- 0.01% total harmonic distortion at 1kHz (10V, 2kΩ)
- 1mA typical power supply current at 5V
Applications
Sensing & Instrumentation
Technical Specifications
1Channels
0.5V/µs
SOT-23
CMOS
1mV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
550kHz
2.2V to 10V
5Pins
Rail - Rail Input / Output (RRIO)
0.9pA
-40°C
-
MSL 1 - Unlimited
SOT-23
550kHz
0.5V/µs
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
