Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC59P50YWMCopy
Manufacturer Standard Lead Time32 weeks
Order Code2991849
Your Part Number
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.760 (CNY77.6988) |
| 25+ | CNY67.390 (CNY76.1507) |
| 100+ | CNY66.010 (CNY74.5913) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.76 (CNY77.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC59P50YWMCopy
Manufacturer Standard Lead Time32 weeks
Order Code2991849
Technical Datasheet
Logic Family / Base NumberMIC59P50
Latch Type-
IC Output TypeOpen Collector
Propagation Delay-
Output Current500mA
Logic Case StyleWSOIC
IC Case / PackageWSOIC
No. of Pins24Pins
Supply Voltage Min-
Supply Voltage Max12V
No. of Bits8bit
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
MIC59P50
IC Output Type
Open Collector
Output Current
500mA
IC Case / Package
WSOIC
Supply Voltage Min
-
No. of Bits
8bit
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Latch Type
-
Propagation Delay
-
Logic Case Style
WSOIC
No. of Pins
24Pins
Supply Voltage Max
12V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
