Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5365-2.85YC5-TRCopy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel4048278RL
Cut Tape4048278
Product Range2.85V 150mA LDO Voltage Regulators
Your Part Number
1,865 In Stock
Need more?
1,865 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.915 | CNY0.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.915 (CNY1.0339) |
| 25+ | CNY0.897 (CNY1.0136) |
| 100+ | CNY0.879 (CNY0.9933) |
| 3000+ | CNY0.861 (CNY0.9729) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5365-2.85YC5-TRCopy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel4048278RL
Cut Tape4048278
Product Range2.85V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom2.85V
Output Voltage Nom2.85V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current150mA
Output Current Max150mA
Dropout Voltage Typ @ Current180mV
Dropout Voltage - Typ @ Current180mV
IC MountingSurface Mount
IC Case / PackageSC-70
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.85V 150mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Product Overview
MIC5365-2.85YC5-TR is a high performance single 150mA LDO regulator. It includes auto discharge feature that is activated when the enable pin is low. It is capable of sourcing 150mA output current and offers high PSRR making it an ideal for any portable electronic application. It is widely used in application such as mobile phones, digital cameras, GPS, PDAs, PMP, handhelds, portable electronics etc.
- Supply voltage range is 2.5V to 5.5V
- Operating junction temperature range is -40°C to +125°C
- Output voltage range is 2.85V
- Packaging style is SC-70-5
- Excellent load and line transient response
- Low quiescent current is 29µA
- Thermal shutdown
- Current limit protection
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
2.85V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
150mA
Dropout Voltage - Typ @ Current
180mV
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
2.85V 150mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Nom
2.85V
Output Voltage Max
-
Max Output Current
150mA
Dropout Voltage Typ @ Current
180mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
