Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5317-2.5YM5-TRCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3491057RL
Cut Tape3491057
Product Range2.5V 150mA LDO Voltage Regulators
Your Part Number
2,911 In Stock
Need more?
2,911 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.870 | CNY0.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.870 (CNY0.9831) |
| 25+ | CNY0.725 (CNY0.8192) |
| 100+ | CNY0.653 (CNY0.7379) |
| 3000+ | CNY0.641 (CNY0.7243) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5317-2.5YM5-TRCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3491057RL
Cut Tape3491057
Product Range2.5V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage Nom2.5V
Output Voltage - Nom2.5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max150mA
Max Output Current150mA
Dropout Voltage Typ @ Current180mV
Dropout Voltage - Typ @ Current180mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.5V 150mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Output Voltage Nom
2.5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
150mA
Dropout Voltage - Typ @ Current
180mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
2.5V 150mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
2.5V
Output Voltage Max
-
Output Current Max
150mA
Dropout Voltage Typ @ Current
180mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
