Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5283-5.0YMECopy
Manufacturer Standard Lead Time31 weeks
Order Code3580687
Product Range5V 150mA Linear Voltage Regulators
Your Part Number
596 In Stock
Need more?
596 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.540 (CNY17.5602) |
| 25+ | CNY15.230 (CNY17.2099) |
| 100+ | CNY14.920 (CNY16.8596) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.54 (CNY17.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5283-5.0YMECopy
Manufacturer Standard Lead Time31 weeks
Order Code3580687
Product Range5V 150mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min6V
Input Voltage Max120V
Product Range5V 150mA Linear Voltage Regulators
Max Output Current150mA
Output Current Max150mA
IC Case / PackageHSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Output Voltage Nom
5V
Output Voltage Min
-
Input Voltage Min
6V
Product Range
5V 150mA Linear Voltage Regulators
Output Current Max
150mA
No. of Pins
8Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Input Voltage Max
120V
Max Output Current
150mA
IC Case / Package
HSOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
