Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMIC5281-3.3YMMCopy
Manufacturer Standard Lead Time29 weeks
Order Code3380446
Product Range3.3V 25mA Linear Voltage Regulators
Your Part Number
196 In Stock
Need more?
196 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.890 (CNY13.4357) |
| 25+ | CNY11.660 (CNY13.1758) |
| 100+ | CNY11.420 (CNY12.9046) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.89 (CNY13.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5281-3.3YMMCopy
Manufacturer Standard Lead Time29 weeks
Order Code3380446
Product Range3.3V 25mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min6V
Input Voltage Max120V
Product Range3.3V 25mA Linear Voltage Regulators
Output Current Max25mA
Max Output Current25mA
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Output Voltage Nom
3.3V
Output Voltage Min
-
Input Voltage Min
6V
Product Range
3.3V 25mA Linear Voltage Regulators
Max Output Current
25mA
No. of Pins
8Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Input Voltage Max
120V
Output Current Max
25mA
IC Case / Package
MSOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
