Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5239YM-TRCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2857636RL
Cut Tape2857636
Product RangeAdj 500mA LDO Voltage Regulators
Your Part Number
2,026 In Stock
Need more?
2,026 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.670 | CNY23.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.670 (CNY26.7471) |
| 25+ | CNY23.200 (CNY26.216) |
| 100+ | CNY22.730 (CNY25.6849) |
| 2500+ | CNY22.250 (CNY25.1425) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5239YM-TRCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2857636RL
Cut Tape2857636
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.3V
Input Voltage Max30V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.24V
Output Voltage Max20V
PolarityPositive Output
Max Output Current500mA
Output Current Max500mA
Dropout Voltage Typ @ Current350mV
Dropout Voltage - Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 500mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
30V
Output Voltage - Nom
-
Output Voltage Max
20V
Max Output Current
500mA
Dropout Voltage Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage Min
1.24V
Polarity
Positive Output
Output Current Max
500mA
Dropout Voltage - Typ @ Current
350mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
