
468 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.270 (CNY30.8151) |
| 25+ | CNY26.730 (CNY30.2049) |
| 100+ | CNY26.180 (CNY29.5834) |
Product Information
Product Overview
The MIC5239-5.0YS is a low quiescent current 500mA µCap LDO Regulator with a maximum operating input voltage of 30V and a quiescent current of 23µA, it is ideal for supplying keep-alive power in systems with high voltage batteries. Capable of 500mA output, the regulator has a dropout voltage of only 350mV. It can provide high output current for applications such as USB. As a µCap LDO, the regulator is stable with either a ceramic or a tantalum output capacitor. It only requires a 3.3µF output capacitor for stability. The regulator with a logic-compatible enable input and an under-voltage error flag indicator. It features a thermal shutdown, current limit, overvoltage shutdown, reverse leakage protection and reverse battery protection.
- Stable with ceramic or tantalum output capacitor
- Logic-compatible enable input
- Low output voltage error flag indicator
- Over-current protection
- Thermal shutdown
- Reverse leakage protection
- Reverse battery protection
Applications
Power Management, Portable Devices, Consumer Electronics, Computers & Computer Peripherals, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
30V
5V
-
Positive Output
500mA
350mV
SOT-223
-40°C
5V 500mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.3V
1Outputs
5V
-
500mA
350mV
Surface Mount
3Pins
125°C
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MIC5239-5.0YS
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
