
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.710 (CNY24.5323) |
| 25+ | CNY21.280 (CNY24.0464) |
| 100+ | CNY20.850 (CNY23.5605) |
Product Information
Product Overview
The MIC5236YMM is a low quiescent current µCap low-dropout adjustable Regulator with a maximum operating input voltage of 30V and a quiescent current of 20µA, it is ideal for supplying keep-alive power in systems with high-voltage batteries. Capable of 150mA output, the MIC5236 has a dropout voltage of only 300mV. It can also survive an input transient of -20 to 60V. As a µCap LDO, the MIC5236 is stable with either a ceramic or a tantalum output capacitor. It only requires a 1µF output capacitor for stability. It includes a logic compatible enable input and an under-voltage error flag indicator. Other features of the MIC5236 include thermal shutdown, current-limit, overvoltage shutdown, load-dump protection, reverse leakage protections and reverse battery protection.
- Stable with ceramic or tantalum output capacitor
- Logic compatible enable input
- ±1% Initial output accuracy
Applications
Computers & Computer Peripherals, Automotive, Power Management
Technical Specifications
Adjustable
30V
-
20V
150mA
300mV
MSOP
-40°C
-
No SVHC (04-Feb-2026)
2.3V
1Outputs
1.24V
Positive Output
300mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
