Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5236YMM-TRCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2857634RL
Cut Tape2857634
Product RangeAdj 150mA LDO Voltage Regulators
Your Part Number
953 In Stock
Need more?
953 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.010 | CNY15.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.010 (CNY16.9613) |
| 25+ | CNY13.570 (CNY15.3341) |
| 100+ | CNY11.820 (CNY13.3566) |
| 2500+ | CNY11.590 (CNY13.0967) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5236YMM-TRCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2857634RL
Cut Tape2857634
Product RangeAdj 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.3V
Input Voltage Max30V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.24V
Output Voltage Max20V
PolarityPositive Output
Max Output Current150mA
Output Current Max150mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageMSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 150mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
30V
Output Voltage - Nom
-
Output Voltage Max
20V
Max Output Current
150mA
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage Min
1.24V
Polarity
Positive Output
Output Current Max
150mA
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
MSOP
Operating Temperature Min
-40°C
Product Range
Adj 150mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
