
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.120 (CNY21.6056) |
| 25+ | CNY18.740 (CNY21.1762) |
| 100+ | CNY18.360 (CNY20.7468) |
Product Information
Product Overview
The MIC5236YM is a low quiescent current µCap low-dropout adjustable Regulator with a maximum operating input voltage of 30V and a quiescent current of 20µA, it is ideal for supplying keep-alive power in systems with high-voltage batteries. Capable of 150mA output, the MIC5236 has a dropout voltage of only 300mV. It can also survive an input transient of -20 to 60V. As a µCap LDO, the MIC5236 is stable with either a ceramic or a tantalum output capacitor. It only requires a 1µF output capacitor for stability. It includes a logic compatible enable input and an under-voltage error flag indicator. Other features of the MIC5236 include thermal shutdown, current-limit, overvoltage shutdown, load-dump protection, reverse leakage protections and reverse battery protection.
- Stable with ceramic or tantalum output capacitor
- Logic compatible enable input
- ±1% Initial output accuracy
Applications
Computers & Computer Peripherals, Automotive, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
20V
-
20V
150mA
350mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
2.3V
1Outputs
1.24V
Positive Output
150mA
350mV
SOIC
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
