
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.060 | CNY6.06 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.060 (CNY6.8478) |
| 25+ | CNY5.940 (CNY6.7122) |
| 100+ | CNY5.820 (CNY6.5766) |
Product Information
Product Overview
The MIC5235-3.3YM5 TR is an ultra-low quiescent current 150mA µCap LDO Regulator with high input voltage and ultra-low ground current. This combination of high voltage and low ground current makes the regulator ideal for USB and portable electronics applications, using 1/2/3-cell Li-Ion battery inputs. A µCap LDO design, the regulator is stable with either ceramic or tantalum output capacitors. It only requires a 2.2µF capacitor for stability. It features an enable input, thermal shutdown, current limit, reverse battery protection and reverse leakage protection.
- µCap - Stable with ceramic or tantalum capacitors
- Excellent line and load regulation specifications
- Zero off-mode current
- Reverse battery protection
- Reverse leakage protection
- Thermal shutdown and current limit protection
Applications
Power Management, Portable Devices, Consumer Electronics, Computers & Computer Peripherals, Automotive
Technical Specifications
Fixed
24V
3.3V
-
Positive Output
150mA
310mV
SOT-23
-40°C
3.3V 150mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.3V
1Outputs
3.3V
-
150mA
310mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
