
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.360 | CNY11.36 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.360 (CNY12.8368) |
| 25+ | CNY11.140 (CNY12.5882) |
| 100+ | CNY10.910 (CNY12.3283) |
| 3000+ | CNY10.680 (CNY12.0684) |
Product Information
Product Overview
The MIC5231-3.3YM5-TR is a 3.3V fixed output µCap low-dropout (LDO) Linear Regulator intended for low-output-current biasing applications. It features extremely low ground current, not greater than 4µA under all load and temperature conditions. The device offers better than 2% initial accuracy and low-dropout (LDO) (typically 150mV at 10mA output current). An output capacitor is not required for stable operation, decreasing board space. Tiny ceramic chip capacitors may be used to improve line transient response. The device also features a control pin which allows the regulator to be shut down when not required. Its shutdown-state draws zero current, benefitting battery-powered applications.
- 0.65µA Extremely low quiescent current
- No output capacitor requirement
- Stable with ceramic or tantalum capacitors
- Tight load and line regulation
- Low temperature coefficient
- Logic-level enable input
Applications
Industrial, Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Power Management
Technical Specifications
Fixed
12V
3.3V
-
Positive Output
10mA
150mV
SOT-23
-40°C
3.3V 10mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
3.5V
1Outputs
3.3V
-
10mA
150mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
