
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.100 | CNY5.10 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.100 (CNY5.763) |
| 25+ | CNY4.150 (CNY4.6895) |
| 100+ | CNY3.990 (CNY4.5087) |
| 3000+ | CNY3.670 (CNY4.1471) |
Product Information
Product Overview
The MIC5225-3.3YM5 TR is an ultra-low quiescent current 150mA µCap low Dropout Regulator with high input voltage and ultra-low ground current. This combination of high input voltage and low ground current makes the regulator ideal for a wide variety of applications including USB and portable electronics applications, using 1/2/3-cell Li-Ion battery inputs. A µCap LDO design, the regulator is stable with either a ceramic or tantalum output capacitor. It only requires a 2.2µF capacitor for stability. It features an enable input, thermal shutdown, current limit, reverse battery protection and reverse leakage protection.
- µCap - Stable with ceramic or tantalum capacitors
- Excellent line and load regulation specifications
- Reverse battery protection
- Reverse leakage protection
- Zero off-mode current
- Thermal shutdown and current limit protection
Applications
Portable Devices, Communications & Networking, Consumer Electronics, Power Management, Computers & Computer Peripherals, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
16V
3.3V
-
Positive Output
150mA
310mV
SOT-23
-40°C
3.3V 150mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.3V
1Outputs
3.3V
-
150mA
310mV
Surface Mount
5Pins
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
