
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.900 | CNY8.90 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.900 (CNY10.057) |
| 25+ | CNY8.730 (CNY9.8649) |
| 100+ | CNY8.550 (CNY9.6615) |
| 3000+ | CNY8.370 (CNY9.4581) |
Product Information
Product Overview
The MIC5219YM5 TR is a 500mA-peak output LDO Regulator with a high peak output current capability, very-low dropout voltage and better than 1% output voltage accuracy. Dropout is typically 10mV at light loads and less than 500mV at full load. The regulator is designed to provide a peak output current for start-up conditions where higher in-rush current is demanded. The regulator can be enabled or shut down by a CMOS- or TTL compatible signal. When disabled, power consumption drops to nearly zero. Dropout ground current is minimized to help prolong battery life. It features a reversed battery protection, current limiting, Over-temperature shutdown and low noise performance with an ultra-low noise option.
- Extremely tight load and line regulation
- Ultralow noise output
- Low temperature coefficient
- Current and thermal limiting
- Reversed battery protection
- CMOS/TTL compatible enable/shutdown control
- Near-zero shutdown current
Applications
Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Power Management
Technical Specifications
Adjustable
12V
-
11.6V
500mA
350mV
Surface Mount
5Pins
125°C
-
2.5V
1Outputs
1.25V
Positive Output
500mA
350mV
SOT-23
-40°C
Adj 500mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
