
1,716 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.630 (CNY16.5319) |
| 25+ | CNY14.340 (CNY16.2042) |
| 100+ | CNY14.050 (CNY15.8765) |
Product Information
Product Overview
The MIC5209-3.3YS is an efficient linear Voltage Regulator with very low dropout voltage, typically 10mV at light loads and less than 500mV at full load, with better than 1% output voltage accuracy. Designed especially for handheld and battery-powered devices, the MIC5209 features low ground current to help prolong battery life. An enable/shutdown pin on SO-8 and TO-263-5 versions can further improve battery life with near-zero shutdown current. Key features include reversed-battery protection, current limiting, over temperature shutdown, ultra-low-noise capability (SO-8 and TO-263-5 versions) and availability in thermally efficient packaging. This is available in adjustable or fixed output voltages.
- 1.8 to 15V Output voltage range
- Meets Intel® slot 1 and slot 2 requirements
- Guaranteed 500mA output over full operating temperature range
- Low 500mV maximum dropout voltage at full load
- Extremely tight load and line regulation
- Low temperature coefficient
- Current and thermal limiting
- Reversed battery protection
- No-load stability
- 1% Output accuracy
Applications
Industrial, Computers & Computer Peripherals, Consumer Electronics, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
16V
3.3V
-
Positive Output
500mA
350mV
SOT-223
-40°C
3.3V 500mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.5V
1Outputs
3.3V
-
500mA
350mV
Surface Mount
3Pins
125°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
