
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.280 (CNY13.8764) |
| 25+ | CNY10.220 (CNY11.5486) |
| 100+ | CNY10.020 (CNY11.3226) |
Product Information
Product Overview
The MIC5209-3.3YM is a 500mA 3.3V low-Noise LDO Regulator with very low dropout voltage, typically 10mV at light loads and less than 500mV at full load with better than 1% output voltage accuracy. Designed especially for hand-held, battery-powered devices, the regulator features low ground current to help prolong battery life.
- Meets Intel® Slot-1 and slot-2 requirements
- Extremely tight load and line regulation
- Low temperature coefficient
- Current and thermal limiting
- Reversed battery protection
- No-load stability
- 1% Output accuracy
Applications
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
16V
3.3V
-
Positive Output
500mA
350mV
SOIC
-40°C
3.3V 500mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.5V
1Outputs
3.3V
-
500mA
350mV
Surface Mount
8Pins
125°C
MSL 2 - 1 year
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
