
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.390 | CNY4.39 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.390 (CNY4.9607) |
| 25+ | CNY4.300 (CNY4.859) |
| 100+ | CNY4.210 (CNY4.7573) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY4.120 (CNY4.6556) |
| 9000+ | CNY4.040 (CNY4.5652) |
Product Information
Product Overview
The MIC5205YM5 TR is a 150mA low-Noise LDO Regulator with ultra-low noise output, very low dropout voltage (typically 17mV at light loads and 165mV at 150mA) and very low ground current (600µA at 100mA output). The regulator offers better than 1% initial accuracy. Designed especially for handheld, battery-powered devices, the regulator with a CMOS or TTL compatible enable/shutdown control input. When shut down, power consumption drops nearly to zero. Regulator ground current increases only slightly in dropout, further prolonging battery life. It features a reference bypass pin to improve its already excellent low-noise performance, reversed-battery protection, current limiting and Over-temperature shutdown.
- Ultralow noise output
- High output voltage accuracy
- Low quiescent current
- Low dropout voltage
- Extremely tight load and line regulation
- Very low temperature coefficient
- Current and thermal limiting
- Reverse battery protection
- Zero off-mode current
- Logic-controlled electronic enable
Applications
Communications & Networking, Portable Devices, Consumer Electronics, Power Management, Computers & Computer Peripherals
Technical Specifications
Adjustable
16V
-
-
150mA
165mV
Surface Mount
5Pins
125°C
-
2.5V
1Outputs
-
Positive Output
150mA
165mV
SOT-23
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
