
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.460 | CNY1.46 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.460 (CNY1.6498) |
| 25+ | CNY1.240 (CNY1.4012) |
| 100+ | CNY1.100 (CNY1.243) |
| 3000+ | CNY1.080 (CNY1.2204) |
Product Information
Product Overview
MIC5205-3.2YM5-TR is a low-noise LDO regulator. It is an efficient linear voltage regulator with ultra low-noise output, very low dropout voltage. This regulator is designed for hand-held, battery-powered devices. It includes a CMOS or TTL compatible enable/shutdown control input. When shutdown, power consumption drops nearly to zero. The regulator ground current increases slightly in dropout, further prolonging battery life. This regulator is widely used in application such as cellular telephones, laptop, notebook, and palmtop computers, battery-powered equipment, PCMCIA VCC and VPP regulation/switching, consumer/personal electronics, SMPS post-regulator and DC/DC modules, high-efficiency linear power supplies etc.
- Output voltage range is 3.2V
- Operating temperature range is –40°C to +125°C
- Packaging style is 5-lead SOT-23
- Supply input voltage range is 2.5V to +16V
- Ultra-low noise output, high output voltage accuracy
- Low quiescent current, guaranteed 150mA output
- Low dropout voltage, extremely tight load and line regulation
- Very low temperature coefficient, current and thermal limiting
- Reverse-battery protection, zero off-mode current
- Logic-controlled electronic enable
Technical Specifications
Fixed
16V
3.2V
-
Positive Output
150mA
165mV
SOT-23
-40°C
3.2V 150mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.5V
1Outputs
3.2V
-
150mA
165mV
Surface Mount
5Pins
125°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
