Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC49500WR-TRCopy
Order Code
Cut Tape2510196RL
Cut Tape2510196
Product RangeAdj 5A LDO Voltage Regulators
Your Part Number
206 In Stock
Need more?
206 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.510 (CNY62.7263) |
| 25+ | CNY54.820 (CNY61.9466) |
| 100+ | CNY54.790 (CNY61.9127) |
| 750+ | CNY54.750 (CNY61.8675) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
CNY555.10 (CNY627.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC49500WR-TRCopy
Order Code
Cut Tape2510196RL
Cut Tape2510196
Product RangeAdj 5A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.4V
Input Voltage Max6V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min700mV
Output Voltage - Nom-
Output Voltage Min700mV
Adjustable Output Voltage Max6V
Output Voltage Max6V
Output Current5A
PolarityPositive Output
Dropout Voltage Vdo290mV
Max Output Current5A
LDO Regulator Case StyleS-PAK
Output Current Max5A
Dropout Voltage Typ @ Current290mV
Dropout Voltage - Typ @ Current290mV
IC MountingSurface Mount
IC Case / PackageS-PAK
No. of Pins7Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 5A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Max
6V
Output Current
5A
Dropout Voltage Vdo
290mV
LDO Regulator Case Style
S-PAK
Dropout Voltage Typ @ Current
290mV
IC Mounting
Surface Mount
No. of Pins
7Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Input Voltage Min
1.4V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
700mV
Output Voltage Min
700mV
Output Voltage Max
6V
Polarity
Positive Output
Max Output Current
5A
Output Current Max
5A
Dropout Voltage - Typ @ Current
290mV
IC Case / Package
S-PAK
Operating Temperature Min
-40°C
Product Range
Adj 5A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
