Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC49150WR-TRCopy
Order Code
Re-Reel2857626RL
Cut Tape2857626
Product RangeAdj 1.5A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.080 | CNY31.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.080 (CNY35.1204) |
| 25+ | CNY30.460 (CNY34.4198) |
| 100+ | CNY29.840 (CNY33.7192) |
| 750+ | CNY29.220 (CNY33.0186) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC49150WR-TRCopy
Order Code
Re-Reel2857626RL
Cut Tape2857626
Product RangeAdj 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.4V
Input Voltage Max6.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min900mV
Output Voltage Max5V
PolarityPositive Output
Max Output Current1.5A
Dropout Voltage - Typ @ Current280mV
Dropout Voltage Typ @ Current280mV
IC MountingSurface Mount
IC Case / PackageS-PAK
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1.5A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6.5V
Output Voltage - Nom
-
Output Voltage Max
5V
Max Output Current
1.5A
Dropout Voltage Typ @ Current
280mV
IC Case / Package
S-PAK
Operating Temperature Min
-40°C
Product Range
Adj 1.5A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.4V
No. of Outputs
1Outputs
Output Voltage Min
900mV
Polarity
Positive Output
Dropout Voltage - Typ @ Current
280mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
