
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.350 (CNY26.3855) |
| 25+ | CNY19.360 (CNY21.8768) |
| 100+ | CNY18.980 (CNY21.4474) |
Product Information
Product Overview
The MIC4690YM is a SuperSwitcher™ easy-to-use step-down PWM Voltage Regulator for use with cable modems. The MIC4690 achieves over 1A of continuous output current over a wide input voltage range. The high switching frequency of the MIC4690 allows the smallest surface-mount inductors and capacitors to be used. Internal compensation ensures fast transient response and a minimum amount of external components. The MIC4690 features a special lead frame that allows over 1A of continuous current. The MIC4690 allows for a high degree of safety. It has a wide input voltage range of 4 to 34V, allowing for it to be used in applications where input voltage transients may be present. Built-in safety features include overcurrent protection, frequency foldback protection and thermal shutdown.
- All surface mount solution
- Internally compensated with fast transient response
- Over 85% efficiency
Applications
Power Management, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Buck (Step Down)
34V
1A
8Pins
-
31.62V
85%
125°C
-
No SVHC (04-Feb-2026)
-
1Outputs
4V
1A
SOIC
Surface Mount
1.23V
500kHz
-40°C
-
-
SOIC
550kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
