
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.830 (CNY20.1479) |
| 25+ | CNY17.480 (CNY19.7524) |
| 100+ | CNY17.120 (CNY19.3456) |
Product Information
Product Overview
The MIC4684YM is a high-efficiency SuperSwitcher™ Buck Regulator for use with battery charger. Power conversion efficiency of above 85% is easily obtainable for a wide variety of applications. The MIC4684 achieves 2A of continuous current at 60°C ambient temperature. High efficiency is maintained over a wide output current range by utilizing a boost capacitor to increase the voltage available to saturate the internal power switch. As a result of this high efficiency, no external heat sink is required. It allows for a high degree of safety. It has a wide input voltage range of 4 to 30V (34V transient), allowing it to be used in applications where input voltage transients may be present. Built-in safety features include overcurrent protection, frequency-foldback short-circuit protection and thermal shutdown.
- All surface mount solution
- Internally compensated with fast transient response
- Over 85% efficiency
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Buck (Step Down)
30V
2A
8Pins
-
28.3V
85%
125°C
-
No SVHC (04-Feb-2026)
-
1Outputs
4V
2A
SOP
Surface Mount
1.235V
200kHz
-40°C
-
MSL 2 - 1 year
SOP
225kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
