
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.550 (CNY25.4815) |
| 25+ | CNY22.100 (CNY24.973) |
| 100+ | CNY21.650 (CNY24.4645) |
Product Information
Product Overview
The MIC4680-5.0YM is a 1A 200kHz Buck Regulator with an easy-to-use fixed or adjustable output voltage step-down (buck) switch-mode voltage regulator. The SuperSwitcher™ regulator is available in 3.3 and 5V fixed output versions or adjustable output down to 1.25V. This has an input voltage range of 4 to 34V with excellent line, load and transient response. The regulator performs cycle-by-cycle current limiting and thermal shutdown for protection under fault conditions. In shutdown mode, the regulator draws less than 2µA of standby current.
- Only 4 external components required
- Internally compensated with fast transient response
- Up to 90% efficiency
- Thermal shutdown
- Over-current protection
Applications
Portable Devices, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
Buck (Step Down)
34V
1.3A
8Pins
5V
-
200kHz
-40°C
-
MSL 2 - 1 year
SOIC
220kHz
1Outputs
4V
1.3A
SOIC
Surface Mount
5V
-
90%
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
