Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC4680-3.3YM-TRCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2857625RL
Cut Tape2857625
Product Range1.3A 3.3V DC/DC Switching Regulators
Your Part Number
2,917 In Stock
Need more?
2,917 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.430 | CNY21.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.430 (CNY24.2159) |
| 25+ | CNY17.820 (CNY20.1366) |
| 100+ | CNY16.220 (CNY18.3286) |
| 2500+ | CNY15.900 (CNY17.967) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC4680-3.3YM-TRCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2857625RL
Cut Tape2857625
Product Range1.3A 3.3V DC/DC Switching Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4V
Input Voltage Max34V
Output Current1.3A
Max Output Current1.3A
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ200kHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.3A 3.3V DC/DC Switching Regulators
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency200kHz
Technical Specifications
Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
34V
Max Output Current
1.3A
No. of Pins
8Pins
Output Voltage Nom
3.3V
Output Voltage Min
-
Switching Frequency Typ
200kHz
Operating Temperature Min
-40°C
Product Range
1.3A 3.3V DC/DC Switching Regulators
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
SOIC
Switching Frequency
200kHz
No. of Outputs
1Outputs
Input Voltage Min
4V
Output Current
1.3A
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage - Nom
3.3V
Output Voltage Max
-
Efficiency
90%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
