Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC4576WU-TRCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2920736RL
Cut Tape2920736
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY45.310 | CNY45.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.310 (CNY51.2003) |
| 25+ | CNY44.410 (CNY50.1833) |
| 100+ | CNY43.500 (CNY49.155) |
| 750+ | CNY42.600 (CNY48.138) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC4576WU-TRCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2920736RL
Cut Tape2920736
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4V
Input Voltage Max36V
Output Current3A
Max Output Current3A
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.23V
Output Voltage Max33V
Switching Frequency Typ200kHz
Efficiency77%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseTO-263 (D2PAK)
Automotive Qualification Standard-
Switching Frequency200kHz
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
36V
Max Output Current
3A
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
33V
Efficiency
77%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4V
Output Current
3A
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Surface Mount
Output Voltage Min
1.23V
Switching Frequency Typ
200kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TO-263 (D2PAK)
Switching Frequency
200kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
