
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.040 (CNY83.6652) |
| 25+ | CNY64.790 (CNY73.2127) |
| 100+ | CNY53.680 (CNY60.6584) |
| 500+ | CNY48.130 (CNY54.3869) |
Product Information
Product Overview
19V 5A ultra-low profile DC-to-DC power module. This synchronous step-down regulator module, featuring a unique 2mm height. The module incorporates a DC-to-DC regulator, bootstrap capacitor, high-frequency input capacitor and an inductor in a single package. The module pinout is optimized to simplify the Printed Circuit Board (PCB) layout process. This highly integrated solution expedites system design and improves product time to market. The internal MOSFETs and inductor are optimized to achieve high efficiency at low output voltage. It is suitable for use in servers, data storage, routers and base stations, FPGAs, DSP and low-voltage ASIC power applications.
- 82% peak efficiency at 12VIN, 0.9VOUT
- ±1% output voltage accuracy
- Supports safe pre-biased start-up
- Pin-selectable current limit
- Pin-selectable switching frequency
- Internal soft start and thermal shutdown
- Hiccup mode short-circuit protection
Technical Specifications
Adjustable
1Outputs
4.5V
19V
QFN
54Pins
-
3.3V
82%
125°C
-
No SVHC (04-Feb-2026)
790kHz
Module
Synchronous Buck (Step Down)
1 Output
5A
5A
Surface Mount
700mV
790kHz
-40°C
-
MSL 3 - 168 hours
QFN
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
