Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC4469YWM-TRCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3929902RL
Cut Tape3929902
Product RangeMIC4469 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY33.600 | CNY33.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.600 (CNY37.968) |
| 25+ | CNY27.900 (CNY31.527) |
| 100+ | CNY25.340 (CNY28.6342) |
| 1000+ | CNY24.830 (CNY28.0579) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC4469YWM-TRCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3929902RL
Cut Tape3929902
Product RangeMIC4469 Series
Technical Datasheet
No. of Channels4Channels
Gate Driver Type-
Driver ConfigurationInverting
Power Switch TypeMOSFET
No. of Pins16Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeCMOS
Source Current-
Sink Current-
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay75ns
Output Delay75ns
Product RangeMIC4469 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
4Channels
Driver Configuration
Inverting
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
75ns
Product Range
MIC4469 Series
MSL
MSL 3 - 168 hours
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
SOIC
Input Type
CMOS
Sink Current
-
Supply Voltage Max
18V
Operating Temperature Max
85°C
Output Delay
75ns
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
