
285 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.120 (CNY21.6056) |
| 25+ | CNY18.740 (CNY21.1762) |
| 100+ | CNY18.360 (CNY20.7468) |
Product Information
Product Overview
The MIC4452YM is a 12A peak low-side MOSFET Driver with bi-polar/CMOS/DMOS process can drive the largest MOSFETs with an improved safe operating margin. The driver accepts any logic input from 2.4V to VS without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5V without damaging the part. Additional circuits protect against damage from electrostatic discharge.
- BiCMOS/DMOS construction
- Latch-up proof - fully isolated process is inherently immune to any latch-up
- Matched rise and fall times 25ns
Applications
Power Management, Motor Drive & Control, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
Low Side
8Pins
Surface Mount
12A
4.5V
-40°C
15ns
-
-
-
MOSFET
SOIC
Non-Inverting
12A
18V
85°C
35ns
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
