Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC39102YM-TRCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2857624RL
Cut Tape2857624
Product RangeAdj 1A LDO Voltage Regulators
Your Part Number
194 In Stock
Need more?
194 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.760 | CNY16.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.760 (CNY18.9388) |
| 25+ | CNY16.430 (CNY18.5659) |
| 100+ | CNY16.090 (CNY18.1817) |
| 2500+ | CNY15.760 (CNY17.8088) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC39102YM-TRCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2857624RL
Cut Tape2857624
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.25V
Input Voltage Max16V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.24V
Output Voltage Max16V
PolarityPositive Output
Output Current Max1A
Max Output Current1A
Dropout Voltage Typ @ Current410mV
Dropout Voltage - Typ @ Current410mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
16V
Output Voltage - Nom
-
Output Voltage Max
16V
Output Current Max
1A
Dropout Voltage Typ @ Current
410mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Input Voltage Min
2.25V
No. of Outputs
1Outputs
Output Voltage Min
1.24V
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage - Typ @ Current
410mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
