
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.300 (CNY19.549) |
| 25+ | CNY16.960 (CNY19.1648) |
| 100+ | CNY16.610 (CNY18.7693) |
Product Information
Product Overview
The MIC3775YMM is a low-dropout Linear Voltage Regulator that provides low-voltage, high-current output from an extremely small package. Utilizing Micrels proprietary Superβeta PNP® pass element, the MIC3775 offers extremely low-dropout and low ground current. The MIC3775 is ideal for PC add-in cards that need to convert from standard 5Vto 3.3V or 3, 3.3 to 2.5V or 2.5 to 1.8 or 1.65V. A guaranteed maximum dropout voltage of 500mV overall operating conditions allows the MIC3775 to provide 2.5V from a supply as low as 3 and 1.8 or 1.5V from a supply as low as 2.25V. The MIC3775 is fully protected with overcurrent limiting, thermal shutdown and reversed-leakage protection.
- Low ground current
- Reversed-leakage protection
- Fast transient response
- Stable with ceramic capacitor
- 1.24V Adjustable output voltages
- 750mA Guaranteed output current
- 1% Initial accuracy
Applications
Communications & Networking, Power Management, Multimedia
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
6V
-
6V
750mA
280mV
MSOP
-40°C
-
No SVHC (04-Feb-2026)
2.25V
1Outputs
1.24V
Positive Output
280mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
