Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC33M656-SAYMP-TRCopy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel3270211RL
Cut Tape3270211
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY40.670 | CNY40.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.670 (CNY45.9571) |
| 25+ | CNY40.510 (CNY45.7763) |
| 100+ | CNY32.900 (CNY37.177) |
| 1500+ | CNY32.250 (CNY36.4425) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC33M656-SAYMP-TRCopy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel3270211RL
Cut Tape3270211
Technical Datasheet
Output TypeFixed
DC / DC Converter TypeModule
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
No. of Outputs1 Output
Input Voltage Min2.4V
Input Voltage Max5.5V
Max Output Current6A
IC Case / PackageB1QFN-EP
Output Current6A
Output Voltage Nom1V
No. of Pins53Pins
IC MountingSurface Mount
Output Voltage - Nom1V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ2.2MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseB1QFN-EP
Switching Frequency2.2MHz
Technical Specifications
Output Type
Fixed
No. of Outputs
1Outputs
No. of Outputs
1 Output
Input Voltage Max
5.5V
IC Case / Package
B1QFN-EP
Output Voltage Nom
1V
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Switching Frequency
2.2MHz
DC / DC Converter Type
Module
Topology
Synchronous Buck (Step Down)
Input Voltage Min
2.4V
Max Output Current
6A
Output Current
6A
No. of Pins
53Pins
Output Voltage - Nom
1V
Output Voltage Max
-
Efficiency
95%
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
B1QFN-EP
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005742
