Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC33M656-FAYMP-TRCopy
Manufacturer Standard Lead Time9 weeks
Order Code3276709
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.670 (CNY45.9571) |
| 25+ | CNY39.860 (CNY45.0418) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY40.67 (CNY45.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC33M656-FAYMP-TRCopy
Manufacturer Standard Lead Time9 weeks
Order Code3276709
Technical Datasheet
Output TypeFixed
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Max Output Current6A
Output Current6A
IC Case / PackageB1QFN-EP
IC MountingSurface Mount
Output Voltage Nom900mV
Output Voltage - Nom900mV
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ2.2MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
No. of Outputs
1Outputs
Max Output Current
6A
IC Case / Package
B1QFN-EP
Output Voltage Nom
900mV
Output Voltage Min
-
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Output Current
6A
IC Mounting
Surface Mount
Output Voltage - Nom
900mV
Output Voltage Max
-
Efficiency
95%
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00303
