Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC33M356-FAYMP-TRCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3530075RL
Cut Tape3530075
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.130 | CNY18.13 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.130 (CNY20.4869) |
| 25+ | CNY17.640 (CNY19.9332) |
| 100+ | CNY17.140 (CNY19.3682) |
| 2100+ | CNY16.800 (CNY18.984) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC33M356-FAYMP-TRCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3530075RL
Cut Tape3530075
Technical Datasheet
DC / DC Converter TypeModule
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
No. of Outputs1 Output
Input Voltage Min2.4V
Input Voltage Max5.5V
Max Output Current3A
IC Case / PackageQFN-EP
Output Current3A
Output Voltage Nom900mV
No. of Pins24Pins
IC MountingSurface Mount
Output Voltage - Nom900mV
Output Voltage Min600mV
Output Voltage Max1.28V
Switching Frequency Typ2.2MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseQFN-EP
Switching Frequency2.2MHz
Technical Specifications
DC / DC Converter Type
Module
No. of Outputs
1Outputs
No. of Outputs
1 Output
Input Voltage Max
5.5V
IC Case / Package
QFN-EP
Output Voltage Nom
900mV
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
QFN-EP
Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Min
2.4V
Max Output Current
3A
Output Current
3A
No. of Pins
24Pins
Output Voltage - Nom
900mV
Output Voltage Max
1.28V
Efficiency
95%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Switching Frequency
2.2MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
